• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Professional 4.112-000.0 Strahlrohr TR 1050 mm Lance Suitable for Kärcher 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Max. Operating pressure (bar) 300
  • Length (mm) 1050
  • Temperature (°C) max. 155
  • Connection thread EASY!Lock
  • Hand grip Rotatable
  • Weight incl. packaging (kg) 1
Product type

Lance

Suitable for

Kärcher

Length

1050 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595633 Kärcher Professional 4.112-000.0 Strahlrohr TR 1050 mm Lance Suitable for Kärcher 1 pc(s)

Warranty Terms

Warranty Terms 3595633 Kärcher Professional 4.112-000.0 Strahlrohr TR 1050 mm Lance Suitable for Kärcher 1 pc(s)

Description

Beam pipes in different length designs, stainless steel with manual screwing. Ergonomically shaped molded recesses, which ensure optimum handling and insulation. Can be rotated by 360° under pressure.

This text is machine translated.

What kind of Pressure Washer Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)