• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Professional 4.112-035.0 Strahlrohr flexibel nur fuer Ersatz Lance Suitable for Kärcher 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Operating pressure (bar) 210
  • Length (mm) 1050
  • Temperature (°C) max. 150
  • Connection thread EASY!Lock
  • Weight incl. packaging (kg) 1.7
Product type

Lance

Suitable for

Kärcher

Length

1050 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595654 Kärcher Professional 4.112-035.0 Strahlrohr flexibel nur fuer Ersatz Lance Suitable for Kärcher 1 pc(s)

Warranty Terms

Warranty Terms 3595654 Kärcher Professional 4.112-035.0 Strahlrohr flexibel nur fuer Ersatz Lance Suitable for Kärcher 1 pc(s)

Description

Infinitely adjustable jet pipe bend from 20° - 140°. Particularly suitable for cleaning hard to reach places such as rain pipes, car roofs, underbody or wheel arches.

This text is machine translated.

What kind of Pressure Washer Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)