• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Professional 4.114-019.0 Rotorduese TR 035 LowEnd Steam cleaner rotary nozzle 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCH / rotor nozzle small performance 035 

  • Up to 50% higher cleaning and surface performance than the predecessor
  • Minimized power losses and improvement of the beam quality
  • The rotating point jet of the rotor nozzle combines the advantages of point and flat jet

Technical specifications

Product type

Steam cleaner rotary nozzle

Content

1 pc(s)

Suitable for

Kärcher

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3048458 Kärcher Professional 4.114-019.0 Rotorduese TR 035 LowEnd Steam cleaner rotary nozzle 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3048458 Kärcher Professional 4.114-019.0 Rotorduese TR 035 LowEnd Steam cleaner rotary nozzle 1 pc(s)

Warranty Terms

Warranty Terms 3048458 Kärcher Professional 4.114-019.0 Rotorduese TR 035 LowEnd Steam cleaner rotary nozzle 1 pc(s)

Description

With the new Performance dirt cutter (nozzle size 035) internal power losses were minimized and the beam quality was significantly improved. It has a rotating point beam, with which it manages 10-fold cleaning power. Compared with its predecessor, it provides up to 50% higher cleaning and surface performance. In addition, the ceramic nozzle and the ceramic bearing ring guarantee an extremely high service life. The dirt trimmer enables a working pressure of max. 180 bar/18 MPa and is suitable for water temperatures up to 60 °C. 

This text is machine translated.

More interesting products

(*All information is plus legal VAT)