• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Professional KM 70/20 C 2SB Manual Sweeper Working width 480 mm 1 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 769.00 / piece)
€ 769.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Kärcher Hand sweeping machine KM 70/20 C 2SB, 2 side brooms, large surface area, sweeping tank 45 l

  • Sweeping roller and side brooms can be adjusted continuously: Gradually adjustable pressure for an optimal sweeping result. Adjustment of the contact pressure reduces the rolling wear. For protecting the bristles the recycling roller and the side brooms can be relieved completely.
  • Large dirt container: Easy handling and emptying thanks to ergonomic container handle.
  • Dust filter: The dust filter effectively cleans the exhaust air and minimizes dust formation when sweeping. The filter system is easily accessible so that the filter can be changed quickly.
  • Home Base system: Comfortable storage for other equipment such as buckets and coarse dirt pliers. Accessories can be carried in a pocket at the handle.
  • Adjustable handle: High ergonomics through triple adjustment. Fold-away feature for space-saving parking position.

Technical specifications

  • Working width with 1 side brushes (mm): 700
  • Working width with 2 side brushes (mm): 980
Working width

480 mm

Product type

Sweeper

Sweeping capacity

3920 m²/h

Container content

45 l

Weight

22 kg

Operating type

Manual

Width

800 mm

Height

416 mm

Length

989 mm

Factory colour

Anthracite

Black

Yellow

UKCA

yes

Package weight

27500 kg

Suitable for outdoor use

yes

Dirt capacity dry

20 l

Working width with side brush

98 cm

Working width without side brush

48 cm

Maximum area performance

3920 m²/h

Documents & Downloads

Datasheet

Datasheet 3642633 Kärcher Professional KM 70/20 C 2SB Manual Sweeper Working width 480 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3642633 Kärcher Professional KM 70/20 C 2SB Manual Sweeper Working width 480 mm 1 pc(s)

Warranty Terms

Warranty Terms 3642633 Kärcher Professional KM 70/20 C 2SB Manual Sweeper Working width 480 mm 1 pc(s)

Description

The KM 70/20 C 2SB manual sweeping machine cleans with 2 side brushes and a sweeping roller. In conjunction with the manual drive, cleaning of surfaces indoors and outdoors is easy and efficient: The surface capacity of the KM 70/20 C 2SB is 9 times higher than with a sweeping broom. The sweeping roller can be adjusted in 6 stages and achieved an optimum cleaning result on different floors in combination with continuously stored side brooms. The filter ensures that your sweeping is almost dust-free. The height-adjustable sliding handle and the Home Base system for taking along other equipment such as buckets and coarse dirt pliers ensure ergonomic working. Thus the dust and dirt as well as the waste can be disposed of in one step. After work has been done, the KM 70/20 C 2SB can be stored space-saving by a parking position.

This text is machine translated.

Features

  • Manual reverse drive
  • Main brushroller adjustable
  • Folding handle
  • Dustpan principle
  • Outdoor use
  • Indoor use

Scope of delivery

  • Particulate filter

What kind of Sweeping Machines are you looking for?