• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STIGA SWP 475 Manual Sweeper Working width 750 mm 1 pc(s)

1/9
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 465.00 / piece)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sweeping machine SWP 475

  • Turbo Brush System
  • Sweeping Performance 2900 m²/Hour
  • 50 l basket

Technical specifications

Working width

750 mm

Product type

Sweeper

Sweeping capacity

2900 m²/h

Container content

50 l

Operating type

Manual

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1574729 STIGA SWP 475 Manual Sweeper Working width 750 mm 1 pc(s)

Description

The STIGA SWP 475 sweeper is ideally suited for use on medium-sized areas. With its sweeping width of 75 cm reinigst an area of up to 2,900 m² you comfortably/hour. The Belleville broom this STIGA sweeping machine remove the dirt even before the machine on and transport it directly in your 50 Liter big dirt collection container. Thanks to your belt drive, the STIGA loosen SWP 475 virtually wear-free. The spar this sweeping machine has a central, continuous height adjustment.

Features

  • Belt-less drive
  • Centrally, infinitely adjustable strut

Hints

This text is machine translated.

What kind of Sweeping Machines are you looking for?