• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kash 30L526 Toslink Digital Audio Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 2.00 m Black gold plated connect

Image similar
Product type
Digital Audio Cable
Connection type
Toslink
Type A
Toslink plug (ODT)
Type B
Toslink plug (ODT)
Cable length
2.00 m
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 16.99
-24 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Toslink fiber optic cable TOSLINK plug to Toslink Plug 2m, cable diameter 6 mm

  • Toslink plug (ODT)To Toslink plug (ODT)
  • Gold-plated contacts
  • Cable length: 2.00 m
  • cable diameter 6 mm

Technical specifications

  • Cable diameter: 6 mm
Product type

Digital Audio Cable

Connection type

Toslink

No. of A connectors

1 x

Type A

Toslink plug (ODT)

No. of B connections

1 x

Type B

Toslink plug (ODT)

Cable length

2.00 m

Factory colour

Black

Shielding

none

Connector version

straight

Cable features

gold plated connectors

Cable use

Digital Audio

Version

Cable

FO

Cable design

Round

Halogen-free

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 736483 Kash 30L526 Toslink Digital Audio Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 2.00 m Black gold plated connect

Description

Fiber Optic Cable = TOSLINK is a standardised fiber-optic connection system for optical signal transmission in the range of about 20 Mbit/s. Wide dissemination of it by the use of the digital transmission of audio signals on consumer goods found, where it is used for example for transfer between components such as CD and DVD players and audio amplifiers. Used a fiber-optic cables (FOC) made of transparent plastic (PMMA or polycarbonate, short-POF) with 1 mm core diameter. The large diameter allows the radiation from light-emitting diodes with a pair of these molded focussing lens to - there are no laser diodes is necessary. POF have with the same diameter results in a lower bending radius, but a higher attenuation than glass fiber-optic cable, the range are therefore up to about 100 meters, convenient to about 10 meters is limited. The advantage of a fiber-optic connection in audio technology is that a potential separation of the device components is achieved and thus avoids earth loops. Also, fiber-optic insensitive to electric and magnetic interference injection. Furthermore, interference abstrahlungen through cable transmitted electrical digital signals can be avoided.

This text is machine translated.

What kind of Audio Cables are you looking for?

More interesting products

(*All information is plus legal VAT)