• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Toslink Digital Audio Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 1.50 m Black SuperSoft sheath SpeaKa Profess

1/4
Product type
Digital Audio Cable
Connection type
Toslink
Type A
Toslink plug (ODT)
Type B
Toslink plug (ODT)
Cable length
1.50 m
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

282 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 17.99
-75 %
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Toslink connection cable super soft, black, 1.5 m

  • Optical TOSLINK cable - compatible with any device with TOSLINK interface
  • SuperSoft cable jacket for extra flexibility
  • Cable diameter: 6 mm
  • With strain-relief and extra perforation for easy in and out

Technical specifications

  • Cable diameter: 6 mm
Product type

Digital Audio Cable

Connection type

Toslink

No. of A connectors

1 x

Type A

Toslink plug (ODT)

No. of B connections

1 x

Type B

Toslink plug (ODT)

Cable length

1.50 m

Factory colour

Black

Connector version

straight

Cable features

SuperSoft sheath

Cable use

Digital Audio

Version

Cable

Cable design

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967642 Toslink Digital Audio Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 1.50 m Black SuperSoft sheath SpeaKa Profess

Description

The SpeaKa SUPER SOFT TOSLINK cable transmits digital audio data within your home entertainment or your hi-fi system and thus provides for excellent sound quality.

This text is machine translated.

Features

  • Gold-plated plug contacts
  • Detachable Plug

What kind of Audio Cables are you looking for?

More interesting products

(*All information is plus legal VAT)