• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kasp K12060D 60 mm Key

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brass lock, 60 mm

  • Solid brass body
  • Hardened shackle
  • Double-sided locking mechanism
  • This text is machine translated.

Technical specifications

  • Shackle diameter: 9.5 mm
Content

1 pc(s)

Lock type

Key

Dim

(W x H x D) 60 x 90 x 19 mm

Material

Brass

Weight

415

Width

60 mm

Shackle inside height

36 mm

Height

90 mm

Depth

19 mm

Documents & Downloads

Datasheet

Datasheet 3474083 Kasp K12060D 60 mm Key

User & Safety Instructions

User & Safety Instructions 3474083 Kasp K12060D 60 mm Key

Description

Features

  • Locks are supplied with 2 keys