• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kasp K12520D 20 mm Key

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brass lock Premium, 20 mm

  • Hardened steel stirrup
  • Robust brass body
  • Para-centric key profile
  • This text is machine translated.

Technical specifications

  • Shackle diameter: 3.5 mm
Content

1 pc(s)

Lock type

Key

Weight

35 g

Width

20 mm

Shackle inside height

12 mm

Documents & Downloads

Datasheet

Datasheet 3474084 Kasp K12520D 20 mm Key

User & Safety Instructions

User & Safety Instructions 3474084 Kasp K12520D 20 mm Key

Description

Features

  • Locks are supplied with 2 keys