• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kasp K14550A3 50 mm keyed-alike Chrome Key

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Marine lock, 50 mm, rust-free, keyed alike

  • Stainless steel 316 bracket suitable for seawater and for food use, tested according to ISO 9227
  • Chrome-plated brass lock, mirror-polished
  • Additional rubber seal around the clamp on the lock to protect the cylinder from water ingress
  • Stainless steel and brass components inside the lock
  • Locking mechanism with double locking
  • Cylinder lock with 5 break-proof, mushroom-shaped pins
  • Para-centric key profile
  • Common key locking, i.e. all locks of this order number can be opened with the same key
  • This text is machine translated.

Technical specifications

  • Shackle diameter: 8 mm
Content

1 pc(s)

Lock type

Key

Dim

(W x H x D) 50 x 75 x 15 mm

Material

Stainless steel

Weight

274 g

Factory colour

Chrome

Locking mechanism

keyed-alike

Width

50 mm

Shackle inside height

28 mm

Height

75 mm

Depth

15 mm

Documents & Downloads

Datasheet

Datasheet 3474094 Kasp K14550A3 50 mm keyed-alike Chrome Key

User & Safety Instructions

User & Safety Instructions 3474094 Kasp K14550A3 50 mm keyed-alike Chrome Key

Description

Features

  • Locks are supplied with 2 keys