• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kasp K16070D 70 mm Key

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Disc lock, 70 mm

  • Hardened steel stirrup – special protection against sawing and shear attempts
  • Locking mechanism with double locking - especially twist and pull-resistant
  • Stainless steel body - Highest corrosion resistance
  • Cylinder lock with 5 break-proof, mushroom-shaped pins - especially break-proof
  • Paracentric key profile – extra protection against unauthorized operation
  • Drill-proof key channel – protects the cylinder lock against drilling attempts
  • This text is machine translated.

Technical specifications

  • Shackle diameter: 10 mm
Content

1 pc(s)

Lock type

Key

Material

Stainless steel

Weight

262 g

Width

70 mm

Shackle inside height

17 mm

Documents & Downloads

Datasheet

Datasheet 3474272 Kasp K16070D 70 mm Key

User & Safety Instructions

User & Safety Instructions 3474272 Kasp K16070D 70 mm Key

Description

Features

  • Locks are supplied with 2 keys