• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein 214500016 Installation tool Connections: F plug 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

ZAW 11 mounting tool for F plugs

  • Specialised function: The tool is used for mounting screw-in F-connectors. It is intended specifically for use on Kathrein cables of the types LCDxx and LCMxx.
  • Ergonomic design: The ZAW 11 has an ergonomic plastic handle, WAS makes it easier to handle during assembly.
  • High compatibility: The mounting tool is suitable for all common F-plugs (both screw-type and crimp-type).
  • Quality and ruggedness: This is a robust design, weighing only 0.078 kg. The ZAW 11 can be found in the product category antenna cable accessories.

Technical specifications

Product type

Installation tool

Content

1 pc(s)

Connections

F plug

Mounting type

Screw fastening

Compatible with (details)

Screw-in F connector (for LCDxx and LCMxx cables)

Connector type

Tools

Case material

Plastic

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3479066 Kathrein 214500016 Installation tool Connections: F plug 1 pc(s)

Description

The ZAW 11 mounting tool for F connectors is a great tool for precise and reliable cable installation. Designed for mounting screwable F-plugs, this tool features a robust design and an ergonomic plastic holder grip. It is universally applicable since it fits all standard F-plugs (screwable or crimp). The ZAW 11 can be mounted on cables such as the Kathrein LCDxx and LCMxx series quickly and professionally.

This text is machine translated.

What kind of SAT Antenna Connectors & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)