• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein 273167 F plug Connections: F plug Cable diameter: 7 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

299 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

F plug

Content

1 pc(s)

Connections

F plug

Cable Ø

7 mm

Connector type

Plug, straight

Attenuation

90 dB

Factory colour

Silver

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1323286 Kathrein 273167 F plug Connections: F plug Cable diameter: 7 mm 1 pc(s)

Information

Information 1323286 Kathrein 273167 F plug Connections: F plug Cable diameter: 7 mm 1 pc(s)

Description

F-screw-on connector; for cables: LCD 90, LCD 95, LCD 99, LCD 111, LCD 115 screening factor: > 90 dB, screen class A

What kind of SAT Antenna Connectors & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)