• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein Antennas, SAT Cable [1x F plug - 1x F plug] 0.60 m 105 dB Shielded Multicolour

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Kathrein ETF 600/S SAT-cable

  • For connection and connection of head points, patch fields, multi-switches, potential equalization rails, etc.
  • Completely mounted with straight F-plugs screwable
  • Shielding 105 dB, class A+
  • This text is machine translated.

Technical specifications

Product type

Antennas

Connection type

Antenna

No. of A connectors

1 x

Type A

F plug

No. of B connections

1 x

Type B

F plug

Cable length

0.60 m

Factory colour

Multicolour

Shield rating greater than

105 dB

Shielding

Braid shielding/shielding film

Connector version

threaded

Cable features

Shielded

Cable use

Antennas

SAT

Version

Cable

Content

1 pc(s)

Copper

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2308318 Kathrein Antennas, SAT Cable [1x F plug - 1x F plug] 0.60 m 105 dB Shielded Multicolour

User & Safety Instructions

User & Safety Instructions 2308318 Kathrein Antennas, SAT Cable [1x F plug - 1x F plug] 0.60 m 105 dB Shielded Multicolour

Description

Features

  • Connection cable 0.6 m
  • Shielding 105 dB
  • Class A+
  • F-plug can be screwed.

What kind of Sat & Antenna Cables are you looking for?

More interesting products

(*All information is plus legal VAT)