• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Katimex 3054910010 Current Cable extension

1/2
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable puller Kati Blitz Compact 2.0 30m Katimex

  • Ø:3 mm|Length:30 m|minimum bending radius Tape:30 mm|Brand name:KATIMEX |Manufacturer name:KATIMEX Cielker GmbH |Manufacturer part number:101630 |

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Dim

(L x W x H) 310 x 275 x 80 mm

Cable use

Current

Height

80 mm

Length

310 mm

Width

275 mm

Weight

1.326 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3759001 Katimex 3054910010 Current Cable extension

Description

Cable puller Kati Blitz Compact 2.0 30m Katimex
<>br Length: 30 m
Reference : 3054910060 3054910050
Reference Type: Accessories
Brand: Katimex®

This text is machine translated.

Scope of delivery

  • 27140706

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.