• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KCL K-TEX® 930-9 Para-amid fiber Cut-proof glove Size (gloves): 9, L EN 388 CAT II 1 Pair

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Glove K-TEX®

  • Tear-proof glove of higher class
  • A shield symbol with a hammer, symbolising protection or safety. Beneath it is the number '3444'.

Technical specifications

Product type

Cut-proof glove

Material (palm)

Latex

Protection class

CAT II

Size

9

L

Factory colour

Yellow

Blue

EN standard

EN 388

Content

1 Pair

Material (back of the hand)

Para-amid

Standards

EN 388

Material (details)

Para-Aramide fibre with coating of natural latex

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 831561 KCL K-TEX® 930-9 Para-amid fiber Cut-proof glove Size (gloves): 9, L EN 388 CAT II 1 Pair

Description

Features

  • K-TEX® is a tear-poof glove with Natural latex coating in the inner part
  • Apart from protection against humidity, it offers a very good grip with wet objects. Para-aramide fibre is exclusively used for protection against tearing

More interesting products

(*All information is plus legal VAT)