• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KCL Waredex Work 550 550-9 Polyurethane Cut-proof glove Size (gloves): 9, L CAT II 1 Pair

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cut protection glove Waredex Work ®

Our service for you

Technical specifications

Product type

Cut-proof glove

Material (palm)

Polyurethane

Protection class

CAT II

Size

9

L

Factory colour

Beige

Grey

Content

1 Pair

Material (back of the hand)

HPPE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 893604 KCL Waredex Work 550 550-9 Polyurethane Cut-proof glove Size (gloves): 9, L CAT II 1 Pair

Description

This special cut protection glove of the latest generation combines state-of-the-art fiber technology with a functional hand protection of today. Thanks to the HPPE-Fiber and glass, it indicates excellent cut protection values. It also enables through its very good sensitivity the handling of the finest parts and work pieces. A secure grip on slightly oily and wet parts using the proven polyurethane coating. Despite the very high cut resistance offers this glove an excellent ergonomic wearing comfort, which long fatigue-free working.

This text is machine translated.

Features

  • Very High cut resistance in combination with mechanical barrier
  • Very good wearing comfort
  • Good Tactile feel
  • Secure grip, for example, easily an oiled parts
  • Moisture-unfriendly
  • Secure end of the wrist
  • Washable
  • Etched PU coating for secure grip.

More interesting products

(*All information is plus legal VAT)