• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keenetic Hopper Wi-Fi router 2.4 GHz, 5 GHz

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wi-Fi router

Type

Hopper

Function

Router

Wi-Fi standard

IEEE802.11ax

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi speed 2.4 GHz

574 MBit/s

Wi-Fi speed 5 GHz

1201 MBit/s

LAN data transfer rate

1 GBit/s

Interfaces

USB

Features

Mesh support

10/100/1000 Mbps ports

4 x

No. of USB 3.2 1st Gen (USB 3.0) ports

1 x

Width

154 mm

Height

214 mm

Depth

33 mm

Weight

400 g

Factory colour

White

UKCA

yes

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.