
Highlights & Details
Precision desktop multimeter 210-240 - ISO calibrated
- CAT II 600 V
- High resolution with 100000 counts
- Temperature measurement with TC and RTD sensors
- USB interface
Technical specifications
- Voltage reading range DC (min.)
1 µV
- Product type
Bench multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
1 µV
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
10 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
1 mΩ - 100 MΩ
- Reading range - capacity
1 pF - 100 µF
- Frequency reading range
10 Hz - 300 kHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.0009 %
- Measurement type (details)
True RMS
- Frequency range
10 Hz - 300 kHz
- Interfaces
1x USB
- Power supply (details)
230 V AC
- Height
107 mm
- Width
256 mm
- Weight
2.23 kg
ISO standards
- Reading category
CAT II 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
2110-240
- Display
Digital
- Display (counts)
100000
- Dim
(W x H) 256 mm x 107 mm
- Calibration service
5 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature
- Features
Continuity tester
Capacitance testing
ISO calibration
- Interfaces
USB
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2454297 Keithley 2110-240 Bench multimeter Calibrated to (ISO standards) Digital Continuity tester, Capacitance testing, ISO cal
Description
This text is machine translated.
Features
- Measuring functions: Voltage (DC/AC TrueRMS)
- Current (DC/AC TrueRMS)
- Resistance
- Capacitance
- Diode test
- Continuity testing
- Temperature
- Frequency and period
- 7 mathematical functions.
Scope of delivery
- Test Leads
- CD-ROM with operating instructions. LabVIEW driver and measurement software KI-Tool/KI-Link Add-in
- Keithley I/O layer
- USB cable
- Power cable;
- Factory calibration certificate.
Hints
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











