• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemet Ceramic capacitor SMD 1206 47 pF 50 V 5 % (L x W x H) 3.2 x 1.6 x 0.78 mm 1 pc(s) Tape

Packaging type
Tape
Product type
Ceramic capacitor
Type
SMD
Nominal voltage
50 V
Capacity (elec.)
47 pF
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kemet SMD-vs-capacitor 47pF 50V 5% COG 1206

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series C1206
  • Design_1: 1206
  • Ceramic type: COG
  • Technology: Ceramic multilayer capacitor
  • Mounting type_1: SMD
  • Delivery form_1: Taped
  • Properties_1: COG Dielectric Class 1
  • Free from lead (Pb), RoHS and REACH compliant
  • No piezoelectric noise
  • Extremely low ESR and ESL
  • High thermal stability
  • High current ripple
  • Capacity 47 pF
  • Capacity_1: 47
  • Unit of capacity: PF
  • Capacity Tolerance 5%
  • Dielectric COG
  • Nominal voltage DC 50 V
  • Class I
  • Insulation resistance_1: 100 ohms
  • Capacitor type low ESR
Packaging type

Tape

Product type

Ceramic capacitor

Type

SMD

Type

1206

Nominal voltage

50 V

Capacity (elec.)

47 pF

Tolerance ±

5 %

Content

1 pc(s)

Material properties

COG

Length

3.2 mm

Width

1.6 mm

Height

0.78 mm

Dim

(L x W x H) 3.2 x 1.6 x 0.78 mm

Material

Ceramic

RoHS-compliant

Yes

Type

C1206C470J5GAC7800

Operating temperature (max.)

125 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

Datasheet

Datasheet 3463814 Kemet Ceramic capacitor SMD 1206 47 pF 50 V 5 % (L x W x H) 3.2 x 1.6 x 0.78 mm 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3463814 Kemet Ceramic capacitor SMD 1206 47 pF 50 V 5 % (L x W x H) 3.2 x 1.6 x 0.78 mm 1 pc(s) Tape

Description

SMD-ceramic-multilayer-Ko's NP0 1206

This text is machine translated.