• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemet Electrolytic capacitor 1.5 mm 0.22 µF 50 V 20 % (Ø x H) 4 mm x 5 mm 1 pc(s)

Image similar
Product type
Electrolytic capacitor
Capacity (elec.)
0.22 µF
Nominal voltage
50 V
CS
1.5 mm
Dim
(Ø x H) 4 mm x 5 mm
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4873 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Total (€ 0.03812 / piece)
€ 0.04
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Electrolytic capacitor

CS

1.5 mm

Dim

(Ø x H) 4 mm x 5 mm

Capacity (elec.)

0.22 µF

Nominal voltage

50 V

Tolerance ±

20 %

Height

5 mm

(Ø)

4 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

ES5224M050AB1AA

Documents & Downloads

Datasheet

Datasheet 2621723 Kemet Electrolytic capacitor 1.5 mm 0.22 µF 50 V 20 % (Ø x H) 4 mm x 5 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)