• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemet Electrolytic capacitor 5 mm 820 µF 35 V 20 % (Ø x H) 13 mm x 20 mm 1 pc(s)

Image similar
Product type
Electrolytic capacitor
Capacity (elec.)
820 µF
Nominal voltage
35 V
CS
5 mm
Dim
(Ø x H) 13 mm x 20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.49 / piece)
€ 0.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Low ESR
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Electrolytic capacitor

CS

5 mm

Dim

(Ø x H) 13 mm x 20 mm

Capacity (elec.)

820 µF

Nominal voltage

35 V

Tolerance ±

20 %

Height

20 mm

(Ø)

13 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

ESW827M035AL3AR

Documents & Downloads

Datasheet

Datasheet 2621768 Kemet Electrolytic capacitor 5 mm 820 µF 35 V 20 % (Ø x H) 13 mm x 20 mm 1 pc(s)

Datasheet 2621768 Kemet Electrolytic capacitor 5 mm 820 µF 35 V 20 % (Ø x H) 13 mm x 20 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2621768 Kemet Electrolytic capacitor 5 mm 820 µF 35 V 20 % (Ø x H) 13 mm x 20 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)