
Technical specifications
- Product type
MKP suppression capacitor
- Type
Radial lead
- Dim
(L x W x H) 26.5 x 8.5 x 17 mm
- Capacity (elec.)
100 nF
- Nominal voltage
300 V
- Tolerance ±
20 %
- Connection
Wire
- Length
26.5 mm
- Width
8.5 mm
- Height
17 mm
- CS
22.5 mm
- Min. temperature
-40 °C
- Max. temperature
+110 °C
- Content
1 pc(s)
- Type
R413N31000000M+
- Dielectric
Polypropylene foil
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1235254 Kemet R413N31000000M+ 1 pc(s) MKP suppression capacitor Radial lead 100 nF 300 V 20 % 22.5 mm (L x W x H) 26.5 x 8.5 x 1
Information
Information 1235254 Kemet R413N31000000M+ 1 pc(s) MKP suppression capacitor Radial lead 100 nF 300 V 20 % 22.5 mm (L x W x H) 26.5 x 8.5 x 1































