
Technical specifications
- Packaging type
Piece
- Product type
MKP suppression capacitor
- Type
Radial lead
- Dim
(L x W x H) 26.5 x 6 x 15 mm
- Capacity (elec.)
220 nF
- Nominal voltage
275 V
- Tolerance ±
20 %
- Material
Polypropylene
- Connection
Wire
- Length
26.5 mm
- Width
6 mm
- Height
15 mm
- CS
22.5 mm
- Min. temperature
-40 °C
- Max. temperature
+110 °C
- Content
1 pc(s)
- Type
R46KN322000M1M+
- Dielectric
Polypropylene foil
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1235266 Kemet R46KN322000M1M+ 1 pc(s) MKP suppression capacitor Radial lead 220 nF 275 V 20 % 22.5 mm (L x W x H) 26.5 x 6 x 15
Information
Information 1235266 Kemet R46KN322000M1M+ 1 pc(s) MKP suppression capacitor Radial lead 220 nF 275 V 20 % 22.5 mm (L x W x H) 26.5 x 6 x 15































