
Number
Minimum order quantity: 10
Total (€ 0.37 / piece)
€ 0.56
-34 %
€ 3.70
incl. VAT
14-day return policy included
Technical specifications
- Product type
PET capacitor
- Type
Radial lead
- Dim
(L x W x H) 7.2 x 4.5 x 9.5 mm
- Capacity (elec.)
680 nF
- Nominal voltage
63 V
- Tolerance ±
10 %
- Connection
Wire
- Length
7.2 mm
- Width
4.5 mm
- Height
9.5 mm
- CS
5 mm
- Min. temperature
-55 °C
- Max. temperature
+105 °C
- Content
1 pc(s)
- Type
R82DC3680DQ60K+
- Dielectric
Poly ethyl enter phthalate film
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1235228 Kemet R82DC3680DQ60K+ 1 pc(s) PET capacitor Radial lead 680 nF 63 V 10 % 5 mm (L x W x H) 7.2 x 4.5 x 9.5 mm
Information
Information 1235228 Kemet R82DC3680DQ60K+ 1 pc(s) PET capacitor Radial lead 680 nF 63 V 10 % 5 mm (L x W x H) 7.2 x 4.5 x 9.5 mm
































