Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Passive ComponentsCapacitorsTantalum Capacitors

Kemet T495D106K035ATE260 Tantalum capacitor SMD 10 µF 35 V DC 10 % (L x W x H) 7.3 x 4.3 x 2.8 mm 1 pc(s) Tape

Part number:
Item no:
A yellow rectangular capacitor with brown text and symbols '3522516' and 'K/I' on the top, featuring a metal terminal on the side.
A yellow rectangular capacitor with brown text and symbols '3522516' and 'K/I' on the top, featuring a metal terminal on the side.
Packaging type
Tape
Product type
Tantalum capacitor
Type
SMD
Type
7343
Capacity (elec.)
10 µF
Datasheet (PDF)
Kemet
Fast track dispatch on Fri 23 Oct

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT incl. VAT plus VAT. plus VAT. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bulky goods surcharge without further shipping costs 
incl. % customer discount 
...
14-day return policy included
Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description

Technical specifications

  • ESD Packaging: No ESD
  • Series:T495
  • Solder option 250° for 30 s.
  • Design_1: D
  • Applications: Typical applications include decoupling and filtering in many end applications, such as DC/DC converters, portable electronics, telecommunications, and control units that require high power ripple.
  • Ceramic type: Tantalum
  • Technology: Tantalum capacitor
  • Mounting type_1: SMD
  • Delivery form_1: Taped
  • Characteristics_1: Meets or exceeds EIA standard 535BAAC
  • Tape & Reel standard packaging in accordance with EIA 481
  • High surge current capability
  • High current ripple
  • 100% surge current test
  • 100% accelerated aging in the stationary state
  • RoHS compliant (6/6) to Directive 2002/95/EC
  • Halogen free
  • Epoxide according to UL94 V-0
  • Formed epoxy conforms to ASTM E 595 emission tests
  • Climate category IEC 55/125/56
  • Capacity 10 µF
  • Capacity_1: 10
  • Unit of capacity: µF
  • Capacity Tolerance 10%
  • Dielectric: Ta2O5
  • Equivalent Series Resistance (ESR): 0.26 ohms
  • Nominal voltage DC 35 V
  • Operating voltage, reduced: 23 V
Packaging type

Tape

Product type

Tantalum capacitor

Type

SMD

Type

7343

Capacity (elec.)

10 µF

Nominal voltage

35 V DC

Tolerance ±

10 %

Length

7.3 mm

Width

4.3 mm

Height

2.8 mm

Min. temperature

-55 °C

Max. temperature

125 °C

Content

1 pc(s)

Dim

(L x W x H) 7.3 x 4.3 x 2.8 mm

RoHS-compliant

Yes

Type

T495D106K035ATE260

UKCA

yes

Variants(All information include VAT, plus shipping costs)

Height
Capacity (elec.)
Nominal voltage
Tolerance ±
 
Kemet T495D106K035ATE260 Tantalum capacitor SMD 10 µF 35 V DC 10 % (L x W x H) 7.3 x 4.3 x 2.8 mm 1 pc(s) Tape
Kemet T495D106K035ATE260 Tantalum capacitor SMD 10 µF 35 V DC 10 % (L x W x H) 7.3 x 4.3 x 2.8 mm 1 pc(s) Tape

3523408

Fast track dispatch on Fri 23 Oct
100 Piece(s)Conrad Electronic
This article
2.8 mm
10 µF
35 V DC
10 %
Minimum order quantity: 1
Multiple: 1

€ 1.99*

Kemet T495D107K010ATE100 Tantalum capacitor SMD 100 µF 10 V DC 10 % (L x W x H) 7.3 x 4.3 x 2.8 mm 1 pc(s) #####Tape and Reel
Kemet T495D107K010ATE100 Tantalum capacitor SMD 100 µF 10 V DC 10 % (L x W x H) 7.3 x 4.3 x 2.8 mm 1 pc(s) #####Tape and Reel

3523410

Fast track dispatch on Fri 23 Oct
100 Piece(s)Conrad Electronic
2.8 mm
100 µF
10 V DC
10 %
Minimum order quantity: 1
Multiple: 1

€ 1.10061*

Kemet T495D107M010ATE100 Tantalum capacitor SMD 100 µF 10 V DC 20 % (L x W x H) 7.3 x 4.3 x 2.8 mm 1 pc(s) #####Tape and Reel
Kemet T495D107M010ATE100 Tantalum capacitor SMD 100 µF 10 V DC 20 % (L x W x H) 7.3 x 4.3 x 2.8 mm 1 pc(s) #####Tape and Reel

3523421

Fast track dispatch on Fri 23 Oct
1 Piece(s)Conrad Electronic
2.8 mm
100 µF
10 V DC
20 %
Minimum order quantity: 1
Multiple: 1

€ 1.01777*

Kemet T495D107M016ATE100 Tantalum capacitor SMD 100 µF 16 V DC 20 % (L x W x H) 7.3 x 4.3 x 2.8 mm 1 pc(s) #####Tape and Reel
Kemet T495D107M016ATE100 Tantalum capacitor SMD 100 µF 16 V DC 20 % (L x W x H) 7.3 x 4.3 x 2.8 mm 1 pc(s) #####Tape and Reel

3523422

Fast track dispatch on Fri 23 Oct
12 Piece(s)Conrad Electronic
2.8 mm
100 µF
16 V DC
20 %
Minimum order quantity: 1
Multiple: 1

€ 2.79*

Kemet T495X107K016ATE100 Tantalum capacitor SMD 100 µF 16 V DC 10 % (L x W x H) 7.3 x 4.3 x 4.1 mm 1 pc(s) Tape
Kemet T495X107K016ATE100 Tantalum capacitor SMD 100 µF 16 V DC 10 % (L x W x H) 7.3 x 4.3 x 4.1 mm 1 pc(s) Tape

3523423

Fast track dispatch on Fri 23 Oct
85 Piece(s)Conrad Electronic
4.1 mm
100 µF
16 V DC
10 %
Minimum order quantity: 1
Multiple: 1

€ 1.99*

Kemet T495X226K035ATE260 Tantalum capacitor SMD 22 µF 35 V DC 10 % (L x W x H) 7.3 x 4.3 x 4.1 mm 1 pc(s) #####Tape and Reel
Kemet T495X226K035ATE260 Tantalum capacitor SMD 22 µF 35 V DC 10 % (L x W x H) 7.3 x 4.3 x 4.1 mm 1 pc(s) #####Tape and Reel

3523409

Fast track dispatch on Fri 23 Oct
76 Piece(s)Conrad Electronic
4.1 mm
22 µF
35 V DC
10 %
Minimum order quantity: 1
Multiple: 1

€ 1.99*

Kemet T495X227K010ATE100 Tantalum capacitor SMD 220 µF 10 V DC 10 % (L x W x H) 7.3 x 4.3 x 4.1 mm 1 pc(s) #####Tape and Reel
Kemet T495X227K010ATE100 Tantalum capacitor SMD 220 µF 10 V DC 10 % (L x W x H) 7.3 x 4.3 x 4.1 mm 1 pc(s) #####Tape and Reel

3523411

Fast track dispatch on Fri 23 Oct
50 Piece(s)Conrad Electronic
4.1 mm
220 µF
10 V DC
10 %
Minimum order quantity: 1
Multiple: 1

€ 2.49*

Kemet T495C106M025ATE275 Tantalum capacitor SMD 10 µF 25 V 20 % (L x W x H) 6.0 x 3.2 x 2.5 mm 1 pc(s) #####Tape and Reel
Kemet T495C106M025ATE275 Tantalum capacitor SMD 10 µF 25 V 20 % (L x W x H) 6.0 x 3.2 x 2.5 mm 1 pc(s) #####Tape and Reel

3464743

Unavailable
Conrad Electronic
2.5 mm
10 µF
25 V
20 %
Minimum order quantity: 1
Multiple: 1
Kemet T495C107M006ATE150 Tantalum capacitor SMD 100 µF 6.3 V 20 % (L x W x H) 6.0 x 2.5 x 2.5 mm 1 pc(s) #####Tape and Reel
Kemet T495C107M006ATE150 Tantalum capacitor SMD 100 µF 6.3 V 20 % (L x W x H) 6.0 x 2.5 x 2.5 mm 1 pc(s) #####Tape and Reel

3464742

Unavailable
Conrad Electronic
2.5 mm
100 µF
6.3 V
20 %
Minimum order quantity: 1
Multiple: 1
Kemet T495C475K025ATE530 Tantalum capacitor SMD 4.7 µF 25 V 10 % (L x W x H) 6.0 x 3.2 x 2.5 mm 1 pc(s) #####Tape and Reel
Kemet T495C475K025ATE530 Tantalum capacitor SMD 4.7 µF 25 V 10 % (L x W x H) 6.0 x 3.2 x 2.5 mm 1 pc(s) #####Tape and Reel

3464748

Unavailable
Conrad Electronic
2.5 mm
4.7 µF
25 V
10 %
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

Datasheet

Datasheet 3523408 Kemet T495D106K035ATE260 Tantalum capacitor SMD 10 µF 35 V DC 10 % (L x W x H) 7.3 x 4.3 x 2.8 mm 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3523408 Kemet T495D106K035ATE260 Tantalum capacitor SMD 10 µF 35 V DC 10 % (L x W x H) 7.3 x 4.3 x 2.8 mm 1 pc(s) Tape

Description

SMD tantalum capacitors low ESR

This text is machine translated.

Description

SMD tantalum capacitors low ESR

This text is machine translated.

More interesting products

(*All information is plus legal VAT)
Panasonic 2R5TPE330M9 Tantalum capacitor SMD 330 µF 2.5 V DC 20 % (L x W x H) 7.3 x 4.3 x 1.8 mm 1 pc(s)

Panasonic 2R5TPE330M9 Tantalum capacitor SMD 330 µF 2.5 V DC 20 % (L x W x H) 7.3 x 4.3 x 1.8 mm 1 pc(s)

Conrad Electronic

€ 1.99*
Panasonic 10TPC100M Tantalum capacitor SMD 100 µF 10 V 20 % (L x W) 7.3 mm x 4.3 mm 1 pc(s)

Panasonic 10TPC100M Tantalum capacitor SMD 100 µF 10 V 20 % (L x W) 7.3 mm x 4.3 mm 1 pc(s)

Conrad Electronic

€ 0.73*
-41%
Kemet T491A475K010ZT Tantalum capacitor SMD 4.7 µF 10 V DC 10 % (L x W x H) 3.2 x 1.6 x 1.6 mm 1 pc(s) Tape cut

Kemet T491A475K010ZT Tantalum capacitor SMD 4.7 µF 10 V DC 10 % (L x W x H) 3.2 x 1.6 x 1.6 mm 1 pc(s) Tape cut

Conrad Electronic

€ 0.34
€ 0.20*
AVX TAP105M035SCS Tantalum capacitor Radial lead 2.5 mm 1 µF 35 V DC 20 % (Ø x H) 4.5 mm x 7 mm 1 pc(s)

AVX TAP105M035SCS Tantalum capacitor Radial lead 2.5 mm 1 µF 35 V DC 20 % (Ø x H) 4.5 mm x 7 mm 1 pc(s)

Conrad Electronic

€ 0.89*
Kemet T491B476K010AT Tantalum capacitor SMD 47 µF 10 V 10 % 1 pc(s) Tape cut

Kemet T491B476K010AT Tantalum capacitor SMD 47 µF 10 V 10 % 1 pc(s) Tape cut

Conrad Electronic

€ 0.50*
TANCAP CA42-104M035AA Tantalum capacitor THT 2.5 mm 0.1 µF 35 V 20 % (W x H) 4 mm x 14 mm 1 pc(s)

TANCAP CA42-104M035AA Tantalum capacitor THT 2.5 mm 0.1 µF 35 V 20 % (W x H) 4 mm x 14 mm 1 pc(s)

Conrad Electronic

€ 0.28*
TANCAP CA42-106M016AA Tantalum capacitor THT 2.5 mm 10 µF 16 V 20 % (W x H) 4.8 mm x 14 mm 1 pc(s)

TANCAP CA42-106M016AA Tantalum capacitor THT 2.5 mm 10 µF 16 V 20 % (W x H) 4.8 mm x 14 mm 1 pc(s)

Conrad Electronic

€ 0.43*
-8%
Kemet T491B106K016ZT Tantalum capacitor SMD 10 µF 16 V 10 % 1 pc(s) Tape cut

Kemet T491B106K016ZT Tantalum capacitor SMD 10 µF 16 V 10 % 1 pc(s) Tape cut

Conrad Electronic

€ 0.40
€ 0.37*
-22%
Kemet T491A106K010AT Tantalum capacitor SMD 10 µF 10 V 10 % 1 pc(s) Tape cut

Kemet T491A106K010AT Tantalum capacitor SMD 10 µF 10 V 10 % 1 pc(s) Tape cut

Conrad Electronic

€ 0.41
€ 0.32*
-59%
Thomsen 481688 Tantalum capacitor Radial lead 2.5 mm 2.2 µF 35 V DC 10 % 1 pc(s)

Thomsen 481688 Tantalum capacitor Radial lead 2.5 mm 2.2 µF 35 V DC 10 % 1 pc(s)

Conrad Electronic

€ 0.97
€ 0.40*
TANCAP CA42-225M025AA Tantalum capacitor THT 2.5 mm 2.2 µF 25 V 20 % (W x H) 4 mm x 14 mm 1 pc(s)

TANCAP CA42-225M025AA Tantalum capacitor THT 2.5 mm 2.2 µF 25 V 20 % (W x H) 4 mm x 14 mm 1 pc(s)

Conrad Electronic

€ 0.30*
Kemet T491C106K016ZT Tantalum capacitor SMD 10 µF 16 V DC 10 % (L x W x H) 6 x 3.2 x 2.5 mm 1 pc(s) Tape

Kemet T491C106K016ZT Tantalum capacitor SMD 10 µF 16 V DC 10 % (L x W x H) 6 x 3.2 x 2.5 mm 1 pc(s) Tape

Conrad Electronic

€ 0.28*
-80%
Thomsen 481777 Tantalum capacitor Radial lead 2.5 mm 47 µF 16 V DC 10 % 1 pc(s) Piece

Thomsen 481777 Tantalum capacitor Radial lead 2.5 mm 47 µF 16 V DC 10 % 1 pc(s) Piece

Conrad Electronic

€ 3.09
€ 0.61*
-23%
Kemet T491D106K035ZT Tantalum capacitor SMD 10 µF 35 V 10 % 1 pc(s)

Kemet T491D106K035ZT Tantalum capacitor SMD 10 µF 35 V 10 % 1 pc(s)

Conrad Electronic

€ 1.09
€ 0.84*
TANCAP CA42-106M025AT Tantalum capacitor THT 2.5 mm 10 µF 25 V 20 % (W x H) 5.5 mm x 14 mm 1 pc(s)

TANCAP CA42-106M025AT Tantalum capacitor THT 2.5 mm 10 µF 25 V 20 % (W x H) 5.5 mm x 14 mm 1 pc(s)

Conrad Electronic

€ 0.57*
Kemet T491A335K006ZT Tantalum capacitor SMD 3.3 µF 35 V DC 10 % (L x W x H) 3.2 x 1.6 x 1.6 mm 1 pc(s) Tape cut

Kemet T491A335K006ZT Tantalum capacitor SMD 3.3 µF 35 V DC 10 % (L x W x H) 3.2 x 1.6 x 1.6 mm 1 pc(s) Tape cut

Conrad Electronic

€ 0.23*
AVX TAP685M035SCS Tantalum capacitor Radial lead 2.5 mm 6.8 µF 35 V DC 20 % (Ø x H) 6 mm x 10 mm 1 pc(s) Single

AVX TAP685M035SCS Tantalum capacitor Radial lead 2.5 mm 6.8 µF 35 V DC 20 % (Ø x H) 6 mm x 10 mm 1 pc(s) Single

Conrad Electronic

€ 1.49*
-71%
Thomsen 481700 Tantalum capacitor Radial lead 2.5 mm 4.7 µF 35 V DC 10 % 1 pc(s) Piece

Thomsen 481700 Tantalum capacitor Radial lead 2.5 mm 4.7 µF 35 V DC 10 % 1 pc(s) Piece

Conrad Electronic

€ 0.97
€ 0.28*
TANCAP CA42-155M035AB Tantalum capacitor THT 2.5 mm 1.5 µF 35 V 20 % (W x H) 4 mm x 14 mm 1 pc(s)

TANCAP CA42-155M035AB Tantalum capacitor THT 2.5 mm 1.5 µF 35 V 20 % (W x H) 4 mm x 14 mm 1 pc(s)

Conrad Electronic

€ 0.37*
Kemet T491A105K025ZT Tantalum capacitor SMD 1 µF 25 V DC 10 % (L x W x H) 3.2 x 1.6 x 1.6 mm 1 pc(s) Tape cut

Kemet T491A105K025ZT Tantalum capacitor SMD 1 µF 25 V DC 10 % (L x W x H) 3.2 x 1.6 x 1.6 mm 1 pc(s) Tape cut

Conrad Electronic

€ 0.10*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list