• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thomsen 481777 Tantalum capacitor Radial lead 2.5 mm 47 µF 16 V DC 10 % 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Tantalum capacitor
Type
Radial lead
Capacity (elec.)
47 µF
Nominal voltage
16 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1164 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.61 / piece)
€ 3.09
-80 %
€ 0.61
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tantalum capacitor

Our service for you

Technical specifications

Packaging type

Piece

Product type

Tantalum capacitor

Type

Radial lead

Capacity (elec.)

47 µF

Nominal voltage

16 V DC

Tolerance ±

10 %

Material

Epoxy resin

CS

2.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

481777

Voltage

16 V

Documents & Downloads

Datasheet

Datasheet 481777 Thomsen 481777 Tantalum capacitor Radial lead 2.5 mm 47 µF 16 V DC 10 % 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 481777 Thomsen 481777 Tantalum capacitor Radial lead 2.5 mm 47 µF 16 V DC 10 % 1 pc(s) Piece

Description

This type offers small loss factor and low residual current. From the same batch.

Features

  • Dip-coated resin

Hints

with radial connections, preferred for transistorised circuits, computers, data processing, etc.

More interesting products

(*All information is plus legal VAT)