• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thomsen 481688 Tantalum capacitor Radial lead 2.5 mm 2.2 µF 35 V DC 10 % 1 pc(s)

Image similar
Product type
Tantalum capacitor
Type
Radial lead
Capacity (elec.)
2.2 µF
Nominal voltage
35 V DC
Tolerance ±
10 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1277 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.28 / piece)
€ 0.97
-71 %
€ 1.96
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tantalum capacitor

Our service for you

Technical specifications

Product type

Tantalum capacitor

Type

Radial lead

Capacity (elec.)

2.2 µF

Nominal voltage

35 V DC

Tolerance ±

10 %

Material

Epoxy resin

CS

2.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

481688

Voltage

35 V

Documents & Downloads

Datasheet

Datasheet 481688 Thomsen 481688 Tantalum capacitor Radial lead 2.5 mm 2.2 µF 35 V DC 10 % 1 pc(s)

Description

This type offers small loss factor and low residual current. From the same batch.

Features

  • Dip-coated resin

Hints

with radial connections, preferred for transistorised circuits, computers, data processing, etc.

More interesting products

(*All information is plus legal VAT)