• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kensington fingerprint scanner VeriMark™ Guard USB-A Fingerprint Security Key Black K64708WW

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kensington VeriMark™ Guard USB-A fingerprint security key - FIDO2, WebAuthn/CTAP2, & FIDO U2F - Windows, MacOS, Chrome OS

  • Designed exclusively for Surface ("Designed for Surface") and offers the highest biometric security for Surface Devices.Modern fingerprint technology combines highest biometric performance and 360° readability with anti-spoofing protection and surpasses industry standards for the false rejection rate "false rejection rate" (FRR 3%) and false acceptance rate "false acceptance rate" (FAR 0.002%).Provides extensible and instant access to Windows computers and platforms, including Windows Hello biometric login .FIDO U2F certification ensures seamless interoperability and compliance with required two-factor authentication for login to cloud-based services and software providers such as Google, Dropbox, GitHub and Facebook.Compatible with password management: Supports common tools such as Dashboards, LastPass (Premium), Keeper (Premium), and Roboform, which enable fingerprint authentication as well as automatic entry of user names and passwords for websites.Compact design fits nicely onto a normal keychain.

Technical specifications

Product type

fingerprint scanner

Factory colour

Black

Type

Fingerprint security key

Weight

0.04

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2827301 Kensington fingerprint scanner VeriMark™ Guard USB-A Fingerprint Security Key Black K64708WW

User & Safety Instructions

User & Safety Instructions 2827301 Kensington fingerprint scanner VeriMark™ Guard USB-A Fingerprint Security Key Black K64708WW

Description

The multi-platform VeriMark™ Guard USB-A fingerprint key – FIDO2, WebAuthn/CTAP2 & FIDO U2F offers the latest in biometric authentication technology, WAS is available on the market. FIDO2 and FIDO U2F certified with advanced authentication options including strong one-factor (no password), two-factor, multi-factor and tap-and-go authentication for FIDO U2F. Maximum compatibility with web services such as Google, Facebook and Microsoft (for Windows Hello see VeriSign or VeriSign IT) supported by Chrome, Edge, Firefox, and Safari. Exceeds industry standards for False Acceptance Rate (FAR) and False Rejection Rate (FRR). Supports adherence to the GDPR

This text is machine translated.