• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kensington fingerprint scanner VeriMark™ Guard USB-C Fingerprint Security Key Silver K64709WW

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kensington VeriMark™ Guard USB-C Fingerprint Security Key - FIDO2, WebAuthn/CTAP2, & FIDO U2F - Windows, MacOS, Chrome OS

  • The encrypted end-to-end security with the match-in-sensor fingerprint technology combines the highest biometric performance and 360° readability with anti-spoofing technology. Exceeds industry standards for reverse rate (FRR, 2%) and false acceptance rate (FAR, 0.001%).The compact design is supplemented by a protective cover and a strap for easy carrying, so that the key is not lost when it is not in use.Supports cyber security measures in compliance with privacy laws and regulations, such as GDPR, BIPA AND CCPA.Two-year warranty means that Kensington protects you in any case.

Technical specifications

Product type

fingerprint scanner

Features

No keys required

Factory colour

Silver

Type

Fingerprint Security Key - FIDO2

Weight

0.03

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2827302 Kensington fingerprint scanner VeriMark™ Guard USB-C Fingerprint Security Key Silver K64709WW

User & Safety Instructions

User & Safety Instructions 2827302 Kensington fingerprint scanner VeriMark™ Guard USB-C Fingerprint Security Key Silver K64709WW

Description

The multi-platform VeriMark™ Guard USB-C fingerprint key – FIDO2, WebAuthor/CTAP2 & FIDO U2F offers the latest in biometric authentication technology, WAS is available on the market. FIDO2 and FIDO U2F certified with advanced authentication options including strong one-factor (no password), two-factor, multi-factor and tap-and-go authentication for FIDO U2F. Maximum compatibility with web services such as Google, Facebook and Microsoft (for Windows Hello see VeriSign or VeriSign IT) supported by Chrome, Edge, Firefox, and Safari. Exceeds industry standards for False Acceptance Rate (FAR) and False Rejection Rate (FRR). Supports compliance with the DS-GMO.

This text is machine translated.