• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kensington fingerprint scanner VeriMark NFC+ USB-C Security Key USB C® Black K64739WW

1/23
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • USB type-C interface
Product type

fingerprint scanner

Factory colour

Black

Length

110 mm

Width

85 mm

Height

7 mm

Dim

(L x W x H) 110 x 85 x 7 mm

Weight

-6 g

IP68

Interfaces

USB C®

UKCA

yes

Master (outer) case gross weight

320 g

Master (outer) case length

93 mm

Products per master (outer) case

10 Stück(e)

Master (outer) case height

124 mm

Master (outer) case width

88 mm

Package weight

23 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788816 Kensington fingerprint scanner VeriMark NFC+ USB-C Security Key USB C® Black K64739WW

Description

The VeriMark™ NFC+ USB-C® Security Key provides strong, hardware-based multi-factor authentication. With support for FIDO CTAP 2.1, authentication requires physical confirmation via USB‑C® or NFC. This ensures that only legitimate login attempts are successful – and effectively prevents phishing and unauthorized access.

Despite the latest security features, the VeriMark™ is easy to use in everyday work. No software installations or batteries are required – users simply authenticate with the tap ("tap-and-go") and log in seamlessly across devices and platforms.

This text is machine translated.

Features

  • FIDO2 Level 2 certified security for phishing-resistant protection.
  • FIDO CTAP 2.1 for advanced security features (e.g. locally stored credentials, passkey support).
  • Downward compatibility with CTAP 2.
  • Touch via USB-C® connection or NFC.
  • No drivers required.
  • Compatible with Windows, MacOS, ChromeOS, iOS and Android.
  • Supports Passkeys and Apple ID.
  • Compact & portable
  • IP68 certified for reliable performance.

What kind of PC & Laptop Security are you looking for?

More interesting products

(*All information is plus legal VAT)