• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kensington Full HD webcam Microphone, Built-in cover

1/17
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Kensington W2050 Pro 1080p Auto Focus Webcam

  • 1920 x 1080 pixels 30 fps
  • Full HD
  • Built-in microphone
  • Private sphere camera
  • Interface: USB
  • Clip type
  • Black/Grey

Technical specifications

Product type

Full HD webcam

Interfaces

USB

Sensor type

1/2.7"

Interpolated photo

1920 x 1080 Pixel

Interpolated video

1920 x 1080 Pixel

Frames per second

30

Features

Microphone

Built-in cover

Base

Yes

Clamp holder

Yes

Factory colour

Black

Grey

Width

200 mm

Height

100 mm

Depth

250 mm

Dim

(W x H x D) 200 x 100 x 250 mm

Weight

200 g

Microphone

Yes

UKCA

yes

Auto focus

yes

Quantity

1

Master (outer) case length

330 mm

Products per master (outer) case

8 Stück(e)

USB powered

yes

Noise reduction

yes

Automatic light correction

yes

Privacy camera

yes

Master (outer) case height

160 mm

Master (outer) case width

295 mm

Zoom capability

yes

Digital zoom

2 x

Maximum video resolution

1920 x 1080 p

Maximum frame rate

30 fps

PTZ control

yes

Package weight

300 g

Plug and Play

yes

Diagonal field of view

93°

Documents & Downloads

Datasheet

Datasheet 3406148 Kensington Full HD webcam Microphone, Built-in cover

User & Safety Instructions

User & Safety Instructions 3406148 Kensington Full HD webcam Microphone, Built-in cover

Description

The Kensington W2050 Pro 1080p Auto Focus Webcam offers a wide viewing angle for multiple participants and gives today's video conferencing applications a professional touch. The W2050 has been optimized to put you, your team or your background in the scene. It offers high-quality video quality (1080p @ 30fps), dynamic Zoom, two omni-directional stereo microphones, flexible camera positioning and improved low-light imaging. Hold a meeting, showcase your location, showcase a whiteboard, or perform a product demonstration. Join Kensington's professional videoconferencing system - a great experience that allows you to spend more time on teamwork rather than problem solving. The W2050 offers an extremely flexible application with Microsoft Teams, Google Meet, Zoom and more.

The diagonal 93°-view angle is Ideal for team meetings, lectures or product presentations - with the integrated cover plate you can control when you are seen.
Glass lenses deliver high-quality 1080p (1920x1080 @ 30fps) videos with auto focus, together with a large sensor for improved performance in low light conditions.
Adjust your video settings with just one mouse click. Use Kensington Connect™ to optimize your focus, lighting and application in any environment.
Manually adjust your webcam up to 37° vertical and 360° horizontal to ensure the best viewing angle. Take control with the electronic pan and tilt function and the 2-fold Zoom (ePTZ) to present your person, your products or your team.
Two omni-directional stereo microphones with Noise-Reduction Technology g ensure that you sound professional in every meeting and presentation.
The W2050 supports both USB-A and USB-C devices such as laptops and desktops - so you can present it as a professional on any device.
Create a custom-made, professional video conferencing facility that is tailored to your environment and budget by combining the W2050 with the desktop stand (K87651WW) and ring light (K87653WW). With Kensington Connect™ everything goes together.
Meets MIL-STD-810H Method 504.3 Fluid Contamination with Non-Impaired Disinfectants. * * No visual impairment or inability to use as intended after the test has been completed

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)