• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kensington Gel wrist support mat Blue

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kensington slim Duo gel wrist rest for keyboards

  • Suitable for flat keyboards
  • Pillows with gel filling for all-day comfort
  • Ventilation duct keeps your hands cool and dry
  • Two-colored design complements modern work areas
  • The easy to clean surface supports an easy maintenance
  • The wiping protection additionally provides for a long life span

Technical specifications

Product type

Gel wrist support mat

Width

95 mm

Height

16 mm

Depth

490 mm

Factory colour

Blue

Dim

(W x H x D) 95 x 16 x 490 mm

Content

1 pc(s)

Wireless charging

No

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593524 Kensington Gel wrist support mat Blue

Description

The Slim Duo Gel wrist support is the ideal supplement for a flat keyboard and provides for more comfort and style. The gel-filled pad adapts to the natural curvature of your wrist and offers optimum support for reducing the strain and discomfort of the wrist. The innovative ventilation duct keeps your hands cool and fresh so that you can concentrate continuously even in the most demanding tasks. With its two-color color scheme, it brings color to every work area. A soft, easy-to-clean coating ensures a clean surface that gives you a comfortable typing experience and a flawless appearance. With certified wash protection.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)