• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kensington TAS Ergosoft Gel wrist support mat Ergonomic, Non-slip Black

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Kensington TAS Ergosoft wrist rest

  • Fulfils the military standard MIL-STD-810H test method 504.3
  • Particularly soft cover made of high quality material with gel padding
  • For keyboards with a height of more than 20 mm on the front panel

Technical specifications

Product type

Gel wrist support mat

Width

463.77 mm

Height

25 mm

Depth

79.3 mm

Factory colour

Black

Dim

(W x H x D) 463.77 x 25 x 79.3 mm

Content

1 pc(s)

Wireless charging

No

Data input device features

Ergonomic

Non-slip

Material

Plastic

Keyboard layout

Numeric keypad

Weight

770 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3340452 Kensington TAS Ergosoft Gel wrist support mat Ergonomic, Non-slip Black

User & Safety Instructions

User & Safety Instructions 3340452 Kensington TAS Ergosoft Gel wrist support mat Ergonomic, Non-slip Black

Description

The ErgoSoft wrist pads were developed by our scientists to prevent overload syndromes and to optimize the working comfort. They have a particularly soft cover with different gel cushions. The combination of pleasant soft feel, long life and scientific knowledge makes the wrist rest the perfect support for work and gaming. Innovation, quality and trust have made Kensington "The Professionals' Choice", the brand of professional users for ergonomic accessories for over 20 years.

Particularly soft surface
The cover is made of high-quality material and is filled with gel padding for comfortable working. This wrist rest is made of extremely soft, durable material, does not stick to the skin and can be simply wiped off.
Approved by ergonomics experts
Developed and tested by ergonomics experts for health, comfort and protection through proper alignment, specifically tailored dimensions and unique shape, wrist pads reduce the effects of repeated one-sided hand stress. The combination of pleasant soft feel, long life and scientific knowledge makes the wrist support Ideal for work and gaming.
Design at professional level
Functional, sophisticated and discreet elegance. Non-slip bottom prevents the wrist rest from slipping when working or playing
Wipeable protection
Fulfils the MIL-STD-810H Military Standard Test Method 504.3 "Fluid Contamination", the test for resistance to decomposition when cleaning and disinfecting solvents such as alcohol and bleach are applied for at least 24 hours.

This text is machine translated.

Scope of delivery

  • Handlay support