• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kensington Laptop backpack Simply Portable SP25 Suitable for up to: 39,6 cm (15,6") Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kensington Simply Portable SP25 39.6 cm (15.6-inch) laptop backpack, black

  • Made from durable nylon, this backpack protects and cushions your laptop
  • Protect your laptop or Ultrabook plus accessories in this backpack for devices up to 39.6 cm (15.6-inch)
  • Padded shoulder straps protect against shoulder and neck tension
  • Thanks to different accessory compartments, you are well organized while traveling

Technical specifications

Product type

Laptop backpack

Suitable for

39,6 cm (15,6")

Width

33 cm

Height

48 cm

Depth

18 cm

Weight

0.721 kg

Material

Nylon

Factory colour

Black

Design

Backpack

Dim

(W x H x D) 33 x 48 x 18 cm

Compatible with

universell

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2301333 Kensington Laptop backpack Simply Portable SP25 Suitable for up to: 39,6 cm (15,6") Black

Description

Travel in style with the Kensington SP25 backpack in the classic look. The padded notebook compartment protects your laptop and thanks to the additional pockets with zipper you have quick access to important utensils while traveling.

This text is machine translated.