Kensington ClickSafe Universal Combination Laptop Lock Black cable lock, metallic 1.8 m.
A lock for each slot - fits to the common security slots such as T-Bar (standard Kensington slot), Nano or Wegde-Shaped, independant of the laptop brand or generation.
The special ClickSafe® locking mechanism with its anchoring on the safety slot enables the attachment of the locking head with one hand and one click.
The 1.80 meter long carbon steel cable with plastic sheath offers tamper protection and has the same cut and theft protection as stronger cables.
A special swivel joint on the cable enables a flexible movement.
Kensington locks are tested and verified. Each lock is precisely engineered to meet or exceed the stringent industry standards in terms of strength, physical and mechanical strength.
Technical specifications
Product type
Laptop security lock
Shutter type
Combination lock
Length
1.8 m
Dim
(Ø x H) 5 mm x 50 mm
Weight
230 g
Factory colour
Multicolour
Width
100 mm
Height
50 mm
(Ø)
5 mm
UKCA
yes
Variants(All information is without VAT, plus shipping costs)
Kensington ClickSafe Universal Combination Laptop Lock Black cable lock, metallic 1.8 m: The ClickSafe® universal 3-in-1 combination lock is suitable for any laptop that has a standard Kensington security slot (T-Bar), Nano or Wedge-Shaped security slot. Neither the manufacturer nor the generation of the laptop plays a role in this. From Kensington, inventor and world leader in laptop security locks.
This text is machine translated.
Scope of delivery
ClickSafe® Universal 3-in-1 combination lock
Description
Kensington ClickSafe Universal Combination Laptop Lock Black cable lock, metallic 1.8 m: The ClickSafe® universal 3-in-1 combination lock is suitable for any laptop that has a standard Kensington security slot (T-Bar), Nano or Wedge-Shaped security slot. Neither the manufacturer nor the generation of the laptop plays a role in this. From Kensington, inventor and world leader in laptop security locks.