• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kensington Laptop security lock Combination lock K60625WW

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kensington portable slim combination lock for standard security slots

  • Combination Lock Kensington 1.8 M
  • Best use: Laptop
  • Carbon steel
  • Simple installation Easy to use
  • Black, silver

Technical specifications

  • Best use: Laptop
  • Lock type: Combination lock
  • Slot type cable lock Kensington
  • Number of combinations: 10000
  • Material: Carbon steel
  • Coating: Plastic
  • Safety slotted anchor type: Standard
  • Cable type: Wound
  • Easy installation: Yes
  • Easy to use: Yes
  • Cable length: 1,8 m
  • cable diameter 3.5 mm
  • Shutter head size 3.01 cm
  • Quantity per pack: 1 pieces(s)
  • User manual: Yes
Product type

Laptop security lock

Shutter type

Combination lock

Weight

86.2 g

Factory colour

Black

Silver

Height

10 mm

Cable length

1.8 m

Depth

43 mm

Design height

10 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3221863 Kensington Laptop security lock Combination lock K60625WW

User & Safety Instructions

User & Safety Instructions 3221863 Kensington Laptop security lock Combination lock K60625WW

Description

The portable slim combination lock for standard security slots is Ideal for flat laptops and enables it to be set up flat and stable without blocking valuable connections. The carbon steel cable with automatic coiling can be extended up to 1.80 m, but when retracted, it is only 76 mm long – Ideal to carry along. Special features include a four-digit resettable combination, one-handed operation and Register & RetrieveTM for quick, safe and easy retrieval of the combination. Fulfils or exceeds the strict requirements of stress testing. By Kensington, the inventor of the laptop cable lock and for more than 25 years the industry leader in physical device security.

The self-winding carbon steel cable is easy to transport and stable with a maximum length of up to 1.8 m and only 76 mm when wound up. The plastic sheath protects surfaces.
Thanks to the flat closing head laptops can be set up flat and stable.
Blocks no valuable connections and thus makes full use of the laptop possible, even when it is secured.
The adjustable 4-digit numerical code offers 10,000 possible combinations which the user specifies.
The single-handed swivel and rotating cable closing head ensures easy and flexible connection and movement.
Register & RetrieveTM, Kensington's free online registration program for numerical codes enables the quick, secure and easy querying of forgotten or lost number combinations.
Kensington locks are tested and tested. Each lock is manufactured in precision, so that it meets and even exceeds the strict industry standards in terms of strength, endurance and mechanical load.

This text is machine translated.

Features

  • Product color: Black
  • silver
  • Best use: Laptop
  • Lock type: Combination lock
  • Cable length: 1,8 m
  • cable diameter 3.5 mm
  • Shutter head size 3.01 cm
  • Quantity per pack: 1 pieces(s)
  • Package width 127 mm
  • Packaging depth 200 mm