• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kensington Laptop security lock Combination lock Kensington Universal 3-in-1 2.0 Combinat

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kensington Universal 3-in-1 2.0 combination lock

  • The universal lock attachment is suitable for standard, nano and wedge-shaped security slots.
  • The head, which can be rotated by 360°, enables the locking with one hand from any angle without blocking any connections.
  • The proprietary clear lock securely engages in the slot and ensures a secure hold.
  • 1.8 m long, cut-resistant cable made of carbon steel with plastic sheath.
  • The 4-digit combination lock can be reset and provides convenient security without a key with 10,000 possible code combinations.
  • Tested and tested for strength, physical strength and mechanical resistance
  • The free registration of the code enables the fast and easy resetting of the numerical code.

Technical specifications

  • Cable type: Standard
  • Cable lock Kensington
Product type

Laptop security lock

Shutter type

Combination lock

Weight

308 g

Factory colour

Black

Cable length

1.8 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3763040 Kensington Laptop security lock Combination lock Kensington Universal 3-in-1 2.0 Combinat

Description

The universal 3-in-1 2.0 combination lock is a universal solution with an attachment for securing laptops with standard, nano or wedge-shaped security slots. It offers universal compatibility across brands and generations without requiring multiple locking heads. It has a 4-digit, resettable combination lock with 10,000 possible combinations, our proprietary Clean interlock technology, a robust carbon steel cable and a 360° rotating lock head for easy attachment from any angle, without blocking connections. This lock has been tested and tested for resistance to theft and other security. It offers long-lasting security solutions that experts worldwide trust.

This text is machine translated.