User & Safety Instructions 3763034 Kensington Laptop security lock Kensington Universal 3-in-1 2.0 Keyed La
Description
The universal 3-in-1 2.0 laptop lock is a universal solution with an attachment for securing laptops with standard, nano or wedge-shaped security slots. It offers universal compatibility across brands and generations without requiring multiple locking heads. Based on Kensington's unified 5 mm key system with patented Hidden Pin™ technology, it features our proprietary lock, a robust carbon steel cable and a 360° swivel locking head for easy attachment from any angle without blocking connections. This lock has been tested and tested for resistance to theft and other security. It offers long-lasting security solutions that experts worldwide trust.
This text is machine translated.
Features
The universal lock attachment is suitable for standard, nano and wedge-shaped security slots.
The head, which can be rotated by 360°, enables the locking with one hand from any angle without blocking any connections.
The proprietary clear lock securely engages in the slot and ensures a secure hold.
1.8 m long, cut-resistant cable made of carbon steel with plastic sheath
5 mm key system is compatible with all newer Kensington locks
Tested and tested for strength, physical strength and mechanical resistance
Free registration program for the secure replacement of lost keys.
Description
The universal 3-in-1 2.0 laptop lock is a universal solution with an attachment for securing laptops with standard, nano or wedge-shaped security slots. It offers universal compatibility across brands and generations without requiring multiple locking heads. Based on Kensington's unified 5 mm key system with patented Hidden Pin™ technology, it features our proprietary lock, a robust carbon steel cable and a 360° swivel locking head for easy attachment from any angle without blocking connections. This lock has been tested and tested for resistance to theft and other security. It offers long-lasting security solutions that experts worldwide trust.
This text is machine translated.
Features
The universal lock attachment is suitable for standard, nano and wedge-shaped security slots.
The head, which can be rotated by 360°, enables the locking with one hand from any angle without blocking any connections.
The proprietary clear lock securely engages in the slot and ensures a secure hold.
1.8 m long, cut-resistant cable made of carbon steel with plastic sheath
5 mm key system is compatible with all newer Kensington locks
Tested and tested for strength, physical strength and mechanical resistance
Free registration program for the secure replacement of lost keys.