• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kensington Laptop security lock Key lock 2300 mm NanoSaver®

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kensington NanoSaver®️ Portable laptop lock for nano security slots

  • Strong Hidden Pin locking head with Clean™ locking mechanism is attached to the Kensington Nano safety slot of ultra-thin laptops and tablets and offers outstanding security.Hidden Pin™ technology is compatible with all newer Kensington locks, offering patented anti-theft protection Swivelling and rotating joint of the cable simplifies the attachment of the lock.Tested and tested according to industry leading standards for torque and drag torque, protection against foreign objects, lifecycle, corrosion, key strength and other environmental conditionsRegister & Retrieve™ Program provides a free and secure cloud-based replacement key service.

Technical specifications

Product type

Laptop security lock

Shutter type

Key lock

Length

2300 mm

Dim

(Ø x L) 10 mm x 2300 mm

Weight

0.111 kg

Factory colour

Black

Silver

(Ø)

10 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2827267 Kensington Laptop security lock Key lock 2300 mm NanoSaver®

User & Safety Instructions

User & Safety Instructions 2827267 Kensington Laptop security lock Key lock 2300 mm NanoSaver®

Description

The Kensington NanoSaver® portable laptop lock from Kensington is compatible with the Kensington nano-security slot™ and sets standards for professional protection of ultra-flat devices. The portable NanoSaver laptop lock complements the innovative Kensington nano security slot™ as well as Kensington's key system with Hidden Pin™ technology and secures the next generation of laptops and tablets. The NanoSaver portable lock offers the same quality and security level as the world-famous MicroSaver® and MicroSaver® 2.0 locks and offers at the same time an innovative device security solution.

This text is machine translated.