• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kensington MagPro™ Privacy Filter Privacy screen filter Laptop 35,6 cm (14") Image format: 16:10 K55254WW Universal

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kensington MagPro™ Magnetic Privacy Filter for 14" laptops (16:10)

  • Narrow magnetic strips enable fast and easy attachment and removal of the Privacy Filter. The laptop can be closed and switched to sleep mode without removing the screen.
  • Suitable for displays with narrow frames and edge-to-edge displays with unobstructed view and a recess for the webcam.
  • The privacy-oriented viewing angle narrows the field of view to ±30°, protecting the information on the screen from prying eyes and reducing the risk of privacy violations.
  • The blue light filter relieves the eye and reduces the risk of interruptions to the natural sleep rhythm by filtering out up to 30% of the harmful blue light rays of the laptop.
  • The anti-reflex coating reduces the glare of external light sources (e.g. sun rays) and provides improved picture clarity.
  • The two-sided surfaces offer a matt side to reduce glare and fingerprints, and a glossy side to provide a clearer view of the monitor.

Technical specifications

Product type

Privacy screen filter

Suitable for

Laptop

Compatible with

Universal

Suitable for

35,6 cm (14")

Features

Minimises blue light

Scratch-proof

Double-sided (matt/glossy)

Minimises glare and fingerprints

Privacy screen filter

left/right

Orientation

landscape

Image format

16:10

Height

193 mm

Width

302 mm

Dim

(W x H) 302 mm x 193 mm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2902991 Kensington MagPro™ Privacy Filter Privacy screen filter Laptop 35,6 cm (14") Image format: 16:10 K55254WW Universal

User & Safety Instructions

User & Safety Instructions 2902991 Kensington MagPro™ Privacy Filter Privacy screen filter Laptop 35,6 cm (14") Image format: 16:10 K55254WW Universal

Description

The MagPro™ Magnetic Lightning Protection Filter for laptops (16:10) is designed to support today's ultra-thin laptops with exceptional shape, fit and functionality. It is easy to install and remove, allowing complete closure of the unit and sleep state functionality. The visual protection filter limits the viewing angle to ±30 ° to increase visual safety and reduce the risk of visual hacking. A recess for the webcam enables video conferences without any problem. The blue light filter filters out harmful rays by up to 30%, WAS relieves the eyes and reduces the risk of interruptions to the natural sleep rhythm. The filter used on both sides has a slightly reflecting coating for better picture clarity. One side is matt for reducing glare and fingerprints, the other side is shiny and offers a clearer view of the screen. The patented magnetic design is extremely convenient and avoids problems with potentially harmful adhesives.

This text is machine translated.

What kind of Privacy Screen Protectors are you looking for?

More interesting products

(*All information is plus legal VAT)