• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable Privacy Filter MAGNETIC Privacy screen filter 35,6 cm (14") Image format: 16:9 514457

EAN:
Part number:
Item no:
1/14
Fast track dispatch on Tue 27 Oct

185 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Privacy filter MAGNETIC 14.0", 514457, anthracite, 1/pk

  • Magnetic visual protection film for 14.0" screens
  • Protects sensitive data through restricted viewing angle of 60 degrees
  • Ideal for public use
  • With 6 bits. Document pocket for storage
  • Eye-friendly work through a matte surface and reduction of blue light
  • Convenient attachment with two neodymium magnets
  • Protects the screen from scratches and dust
  • Can also be used for touch-screens
  • With 6 bits. Micro fiber cloth for cleaning the screen and the filter
  • Compatible with screens of 310 mm x 174 mm (W x H) / 12.2" x 6.9" (W x H) format

Technical specifications

Product type

Privacy screen filter

Suitable for

Laptop

Compatible with

Universal

Suitable for

35,6 cm (14")

Features

Minimises blue light

Scratch-proof

Touchable

Privacy screen filter

left/right

Orientation

landscape

Image format

16:9

Height

183 mm

Width

310 mm

Dim

(W x H) 310 mm x 183 mm

Factory colour

Transparent

Pack size

225 pcs/pack

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2266044 Durable Privacy Filter MAGNETIC Privacy screen filter 35,6 cm (14") Image format: 16:9 514457

Description

Protect your display from unwanted glances: With laptop Privacy filters by Durable you can work securely on sensitive data - Ideal for while traveling and lively environments.
Privacy screen filter prevents page reading at an angle of 60°. Simple attachment and removal of the filter by fixing with two neodymium magnets. Matt surface for eye-protecting work. Screen filter reduces harmful blue light. Foil protects the screen against scratches and dust, can also be used for touch-screens.
With 6 bits. Document pocket for storing the filter when not in use. With 6 bits. Micro fiber cloth for cleaning the screen and the filter

For 14" screens in 310 mm x 174 mm (W x H) / 12.2" x 6.9" (W x H) format
310 x 174 mm (W x H)

This text is machine translated.

Scope of delivery

  • Incl. Document bag for storing the filter when it is not used
  • Incl. Micro-fiber cloth for cleaning the screen and filter

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 85.98*

What kind of Privacy Screen Protectors are you looking for?

More interesting products

(*All information is plus legal VAT)