• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kenwood PKT-300 PMR446 - Kofferset PKT-300KOFFER6 PMR handheld transceiver

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PMR handheld transceiver

Transmitter power

0.5 W

Frequency

446 MHz

Channels

8 PMR

Factory colour

Black

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3866224 Kenwood PKT-300 PMR446 - Kofferset PKT-300KOFFER6 PMR handheld transceiver

Description

Compact, robust and easy to use: The PKT-300 is a license-free radio in the PMR446 standard. The practical all-in-one package with wireless device, Li-ion battery, charging cradle and belt clip is ready to use immediately and is suitable for different applications - from the retail trade to hotel, catering to sports or leisure facilities, camping sites, warehouses, schools or events.

This text is machine translated.

Features

  • Compact, lightweight and easy to use; 500 mW transmission power, up to 24 h operation; excellent audio quality; 16 channels with scan function; Informative LCD display, Privacy mode; QT and DQT selective calling, Kenwood system connection for optional accessories, Vox function, radio management (super lock, key lock, robust reliability US military standards MIL-STD 810

Scope of delivery

  • 6x PKT-300 walkie talkie
  • 6x power adapter KSC-44SL
  • 6x charging tray KSC-50CR
  • 6x battery KNB-81L
  • 6x belt clip KBH-20 with screws
  • User manual

What kind of PMR Radio Devices are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.