• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kenwood PKT-300 PMR-446 Handfunkgerät PMR-446 PMR handheld transceiver

EAN:
Part number:
Item no:
1/5
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PKT-300E compact PMR446 FM radio transmitter (EU approval)

  • Easy to Use
  • Compact lightweight
  • Robust

Technical specifications

  • Frequency range - 446.0–446.2 MHz
  • Number of radio channels - 16
  • Channel spacing - 12.5 kHz
  • Operating temperature range - -10 to +60°C
  • Receiver
  • Sensitivity (20 dB SINAD): 0.28 μV
  • Selectivity 60 dB
  • Intermodulation 60 dB
  • Side reception suppression 70 dB
  • Audio output (internal/external): 300 mW (4Ω) / 100 mW (8Ω)
  • Transmitter
  • HF TRANSMITTER POWER 0.5 W (ERP)
  • Output: -36 dBm at ≤ 1 GHz, -30 dBm at greater than 1 GHz
  • Modulation 8K50F3E
  • FM-Signal-to-noise ratio 50 dB
  • Distortion factor: Less than 5%
Product type

PMR handheld transceiver

Transmitter power

0.5 W

Frequency

446 MHz

Channels

8 PMR

Width

50 mm

Height

98 mm

Depth

27 mm

Weight

140 g

Dim

(W x H x D) 50 x 98 x 27 mm

Factory colour

Black

Content

1 pc(s)

US DoD Military Standards

MIL-STD-810H

Documents & Downloads

Datasheet

Datasheet 3476103 Kenwood PKT-300 PMR-446 Handfunkgerät PMR-446 PMR handheld transceiver

User & Safety Instructions

User & Safety Instructions 3476103 Kenwood PKT-300 PMR-446 Handfunkgerät PMR-446 PMR handheld transceiver

Description

Compact, robust and easy to use: The PKT-300 is a license-free radio in the PMR446 standard. The practical all-in-one package with wireless device, Li-ion battery, charging cradle and belt clip is ready to use immediately and is suitable for different applications - from the retail trade to hotel, catering to sports or leisure facilities, camping sites, warehouses, schools or events.

This text is machine translated.

Features

  • Compact, lightweight and easy to use; 500 mW transmission power, up to 24 h operation; excellent audio quality; 16 channels with scan function; Informative LCD display, Privacy mode; QT and DQT selective calling, Kenwood system connection for optional accessories, Vox function, radio management (super lock, key lock, robust reliability US military standards MIL-STD 810

Scope of delivery

  • KNB-81L
  • KSC-50CR
  • KSC-44SL
  • Belt clip
  • User manual

What kind of PMR Radio Devices are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)