• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kenwood Pro Talk TK-3701D 3er TK-3701DKOFFSYS3 PMR transceiver 3-piece set

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 785.00 / piece)
€ 1,169.00
-33 %
€ 785.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pro talk TK-3701D

  • Digital & Analogueue
  • Royalty-free
  • Secondary PTT
  • High volume output
  • Dust and splash-proof

Technical specifications

  • Operating voltage charger 230 V
  • 1 W speaker
  • Temperature range: -30 to +60ºC
Product type

PMR transceiver

Features

Automatic squelch

Speaker/microphone jack

Microphone jack

VOX

Splashproof

incl. case

Transfer type

Analogue

Digital

Transmitter power

0.5 W

Frequency

446 MHz

Channels

16 analogue

32 dPMR

9 km

Width

54 mm

Height

123 mm

Depth

34 mm

Weight

282 g

Dim

(W x H x D) 54 x 123 x 34 mm

Factory colour

Black

Content

3 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2228442 Kenwood Pro Talk TK-3701D 3er TK-3701DKOFFSYS3 PMR transceiver 3-piece set

Description

The ProTalk TK-3701D is a license-free UHF handheld radio transmitter for both digital dPMR446 and analogue PMR446 communication.

Suitable for digital and analogueue operation
This radio enables combined digital and analogueue operation, so that both digital and analogueue signals can be received within a zone. This enables a step-by-step migration and until the changeover to a fully digital system, it is possible to continue working with existing analogueue radio devices.
The TK-3701D offers the modern digital dPMR446 technology on a total of 48 pre-programd channels (32 digital and 16 analogueue) in 3 zones (2 digital and one analogueue).

No radio license required
The TK-3701D is a license-free dPMR446 and PMR446 radio set. It can be used immediately and is supplied with rechargeable battery, charger and belt clip. If you are looking for wireless devices for communication over shorter distances, the TK-3701D is the ideal choice.

Clear and clear communication
Digital means better communication. When the radio is in digital mode, the user hears the receiving signals clearly. Delays in transmission are minimal because the radio has a DSP and an AMBE+2™ vocoder.
Audio amplifier with 1W output power. The TK-3701D is equipped with a large internal loudspeaker and a Bluetooth audio amplifier, so that clear communication is possible even in noisy environments. 1 W NF-power guarantees a full sound.

Higher range with digital technology
As RF signal strength decreases with distance, analogue signals become increasingly noisy or only receive intermittent signals. Digital modulation of dPMR446 technology improves reception quality even in the edge areas, so the area coverage is about 20% larger than analogueue PMR446.

Robust
Meets IP54/55 dust and splash protection and meets US MIL-STD 810 standards C, D, E, F and G.

Powerful
Natural sound thanks to AMBE+2™ Vocoder; BTL audio amplifier with 1Watt NF-power.

Secondary PTT
In addition to the main channel, another channel 1 can be discussed with a second PTT to give different instructions to different people.

LED with 7 selectable colors
A large 7-color LED on the top of the device indicates the different operating states during radio operation.

254 group ID codes (in digital mode)
Users can change the pre-programd ID code for each channel.

This text is machine translated.

Features

  • Digital & Analogueue
  • Royalty-free
  • Secondary PTT
  • High volume output
  • Voice prompt
  • Search
  • VOX/Semi-VOX (headset required)
  • Key lock
  • Time-out timer
  • Energy-saving function
  • Call alert
  • QT/DQT
  • Compander
  • Dust and splash-proof
  • Robust and durable
  • LED display

Scope of delivery

  • Each 3x
  • TK-3701D
  • Stand charger
  • Clip
  • Battery
  • Instructions
  • 1x carrying case
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,217.98€ 833.98*

What kind of PMR Radio Devices are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)