
Number (Package size 2 pc(s))
Kenwood UBZ-LJ9SET PMR-446 walkie talkie set of 2
Highlights & Details
- Compact, light and easy to useIlluminated dot matrix displayLarge radio range of up to 6 km2-pcs set
Technical specifications
- Li-ion battery: 1150 mAh, about 18 h operating timeUSB-C charging port2.5/3.5 mm Kenwood dual jack adapter)Protection type IP 32Transmitted power 500 mW
- Product type
PMR transceiver
- Features
Speaker/microphone jack
Microphone jack
Scan mode
Splashproof
VOX
- Transfer type
Analogue
- Transmitter power
0.5 W
- Frequency
446 MHz
- Channels
32
6 km
- Width
52 mm
- Height
157 mm
- Depth
28 mm
- Weight
138 g
- Dim
(W x H x D) 52 x 157 x 28 mm
- Factory colour
Black
Yellow
- Content
2 pc(s)
Documents & Downloads
Datasheet
Datasheet 2754588 Kenwood UBZ-LJ9SET UBZ-LJ9SET PMR transceiver 2-piece set
User & Safety Instructions
User & Safety Instructions 2754588 Kenwood UBZ-LJ9SET UBZ-LJ9SET PMR transceiver 2-piece set
User & Safety Instructions 2754588 Kenwood UBZ-LJ9SET UBZ-LJ9SET PMR transceiver 2-piece set
User & Safety Instructions 2754588 Kenwood UBZ-LJ9SET UBZ-LJ9SET PMR transceiver 2-piece set
Information
Information 2754588 Kenwood UBZ-LJ9SET UBZ-LJ9SET PMR transceiver 2-piece set
Description
This text is machine translated.
Features
- With the handy radio set UBZ-LJ9SET you have your communication within easy reach It lies perfectly in the hand and is easy to use. With its 138 grams, it is really light-weight and can be carried comfortably in the pocket or at the belt.
Scope of delivery
- 2x UBZ-LJ9 walkie-talkie
- 2x belt clip
- 2x Li-Ion rechargeable batteries 1150 mAh
- 2x USB-C® charging cable
- USB-charger with two connections
- User manual






