
Number
PMR/LPD handheld radio XT70 Pro pair PMR+LPD
Highlights & Details
- Vox hands-free function: 9 stages
- Water resistant as per IPX4
- Battery life of approx. 12 hours
- Babysitter function with range control
- Volume control knob
Technical specifications
- Product type
LPD/PMR handheld transceiver
- Features
VOX
Splashproof
Speaker/microphone jack
- Transfer type
Radio
- Transmitter power
0.5 W
- Frequency
433/446 MHz
- Channels
32
- Width
56 mm
- Height
165 mm
- Depth
37 mm
- Weight
100 g
- Dim
(W x H x D) 56 x 165 x 37 mm
- Factory colour
Black
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2986753 Midland Midland XT70 Pro PMR+LPD Blisterpack Schwarz C1465 LPD/PMR handheld transceiver 2-piece set
User & Safety Instructions 2986753 Midland Midland XT70 Pro PMR+LPD Blisterpack Schwarz C1465 LPD/PMR handheld transceiver 2-piece set
User & Safety Instructions 2986753 Midland Midland XT70 Pro PMR+LPD Blisterpack Schwarz C1465 LPD/PMR handheld transceiver 2-piece set
User & Safety Instructions 2986753 Midland Midland XT70 Pro PMR+LPD Blisterpack Schwarz C1465 LPD/PMR handheld transceiver 2-piece set
User & Safety Instructions 2986753 Midland Midland XT70 Pro PMR+LPD Blisterpack Schwarz C1465 LPD/PMR handheld transceiver 2-piece set
User & Safety Instructions 2986753 Midland Midland XT70 Pro PMR+LPD Blisterpack Schwarz C1465 LPD/PMR handheld transceiver 2-piece set
User & Safety Instructions 2986753 Midland Midland XT70 Pro PMR+LPD Blisterpack Schwarz C1465 LPD/PMR handheld transceiver 2-piece set
Description
This text is machine translated.
Features
- Channels: 32 PMR446 (16 +16 pre-programmed) + 69 LPD
- 38 CTCSS / 104 DCS coding tones for undisturbed calls
- Water resistant as per IPX4
- Noise suppression (squelch) adjustable (in 9 levels)
- VOX hands-free function (in 9 stages)
- Babysitter function with range control
- Alphanumeric LC-display
- CALL function, 10 melodies
- Channel search (SCAN)
- High / Low Power
- Background lighting can be switched on continuously
- Automatic Battery saving circuit
- Fast battery charger (3 h)
- Monitor function
- Key for channel selection
- Rotary switch for volume
- Vibration alarm
- Range control (automatic or manual)
- Channel search
- Keypad lock
- Operating temperature -20 to +55°C
- Approx. 12 H time
- Battery:700 mAh (NiMH)
- Additional charging option via optionally available car charger cable or plug-in charger
- USB power socket
- NiMh battery 700 mAh
- 500 mW ERP Power
- Dimensions 56 x 165 x 37 mm
- Headset connection Albrecht/Midland
Scope of delivery
- 2 radio sets XT70 Pro
- 2 x battery pack
- 2 belt clip
- Double charger stand






