• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rider communication set Midland C1177.S1 XT30 Suitable for (helmet type) Full-face helmet

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 130.00
-12 %
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Midland XT30, Biker set

  • Alphanumeric LC display
  • Call function

Technical specifications

  • Output power: 500 mW ERP
Product type

Rider communication set

Content

1 pc(s)

Transmitter power

0.5 W

6 km

Channels

8 PMR

Suitable for

Full-face helmet

Width

48 mm

Height

90 mm

Depth

32 mm

Weight

75 g

Dim

(W x H x D) 48 x 90 x 32 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1606231 Rider communication set Midland C1177.S1 XT30 Suitable for (helmet type) Full-face helmet

Warranty Terms

Warranty Terms 1606231 Rider communication set Midland C1177.S1 XT30 Suitable for (helmet type) Full-face helmet

Description

MIDLAND XT 30 Biker set - A high quality motorcycle radio set for optimum communication with the passenger or from motorcycle to motorcycle.

Features

  • 8 PMR and 8 channels pre-programmed with CTCSS
  • 38 CTCSS tones for undisturbed conversations
  • Micro-USB charging port
  • Vox handsfree function
  • Subsequent noise reduction
  • Channel scan (Scan)
  • Alphanumeric LC display
  • Call function
  • Battery life: 5 hours
  • MIC/SPK accessory port 2-pole
  • Suitable for integral and jet helmets.

Scope of delivery

  • 2x Radio units
  • 6x battery 300 mAh
  • USB-Y charging cable
  • 2x BHS 300 N (Base for headset)
  • 2x COHS Headset
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 158.99€ 143.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.