• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Midland C1529.05 Midland BTR1 Advanced X, Bluetooth Kommunikation, Einzelgerät Motorcycle intercom

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Midland BTR1 advanced X, Bluetooth communication

  • Bluetooth communication for motorcycle
  • Conference with up to 4 people
  • Simple user interface, all functions can be activated with 1 or 2 clicks
  • Range of up to 1200 meters
  • Super Sound thanks to RCF Hifi Super Stereo Bass helmet-earphones
  • Simultaneous connection to 2 Bluetooth devices (telephone, navigation device, tablet, etc.)
  • MWE Digital Noise Killer: Reduces wind/motor noises by up to 80%
  • Magnetic mounting system for easy installation
  • Water-resistant as per IPX6 standard

Technical specifications

Product type

Motorcycle intercom

Content

1 pc(s)

Type

Single device (C1529.05) with "Magic Lock" magnetic holder

Frequency

2.4 GHz

1.2 km

Width

85 mm

Height

70 mm

Depth

25 mm

Weight

50 g

Dim

(W x H x D) 85 x 70 x 25 mm

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3638584 Midland C1529.05 Midland BTR1 Advanced X, Bluetooth Kommunikation, Einzelgerät Motorcycle intercom

Description

Group conversations have never been so easy.
The new conference mode is now simplified and universal. Switching from an individual call to a group call is immediate: Simply start a second connection without closing the first one.

You can pair with the most important brands (Cardo, Sena, Interphone) via the intercom link on both devices. For all other brands, use the Universal Intercom function.

The Universal Connectivity feature allows the BTR1 ADVANCED X to connect with any brand of intercom, giving you a world of limitless communication.

Thanks to its advanced technology you can:
Connect to smartphones,
Receiving voice announcements from GPS devices,
Interact with modern TFT fittings of motorcycles.
Everything, WAS you need, in one device.

Always connected, always ready
Your smartphone remains connected even during conference calls.
With battery life designed for a weekend and universal connectivity with smartphones, GPS navigation devices and TFT fittings, the BTR1 ADVANCED X is the ideal companion for any trip.

Audio from RCF: The difference is clear
Thanks to the collaboration with RCF's research and development team, a world leader in professional sound technology, the new audio system delivers a surprising sound quality in the helmet. Crystal-clear voices and rich sound, even at high speeds.

Best-in-class performance
In conference mode, communication between 4 drivers is possible over a distance of 1,200 meters. With advanced technology, the BTR1 ADVANCED X is the best intercom system in its class in terms of price-performance ratio.

This text is machine translated.

Features

  • Operating modes: Phone (phone/GPS/music), intercom, FM radio with RDS
  • Talk2All function / Universal Intercom: Connection and communication with one device from another manufacturer
  • Compatible with the Midland BTTalk APP for unlimited communication with unlimited number of participants and distance
  • Music-Share function
  • Stereo Bluetooth with DSP (digital signal processor) – reliable at high speeds
  • VOX for activation of intercom function and for answering calls (hands free)
  • AGC technology for automatic volume control (can be deactivated)
  • Compatible with TFT dashboard systems (BMW, KTM, Ducati, ...)
  • Programmable via USB at the Windows PC or Mac (device settings and firmware update)
  • All device settings can also be made via the free APP "BT Pro SetApp"
  • Informs about the status of the device and charging status of the battery by means of voice announcements
  • Compatible with all types of helmets
  • Magnetic system "Magic Lock" for simple installation on helmet

Scope of delivery

  • BTR1 advanced X intercom system
  • Magic lock
  • Audio kit with 2 microphones
  • 2x ear cushions for RCF loudspeaker
  • USB-C charging cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.