• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht DMR-100 29510 PMR transceiver

1/9
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Albrecht DMR-100 digital Radio set + PMR446

  • Dual mode: Digital (DMR Tier 1) and analogue (PMR446) radio set
  • Quick switch between digital and analogue mode
  • Digital voice encryption
  • VOX hands-free function
  • Operating time: Up to 23 hours

Technical specifications

Product type

PMR transceiver

Features

VOX

Scan mode

Transmitter power

0.5 W

Frequency

446 MHz

Channels

8 PMR

Weight

0

Factory colour

Black

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758821 Albrecht DMR-100 29510 PMR transceiver

Description

Albrecht DMR-100: The perfect connection – digital radio meets analogue compatibility

The Albrecht DMR-100 is an versatile radio transmitter, which combines the best of both worlds. Thanks to its innovative dual mode, it supports both modern digital radio (DMR Tier 1) and the widely used analogue standard (PMR446). Especially in digital mode the DMR-100 captivates by an absolutely noise-free audio quality and a clearly improved understanding. With a range of up to 10 km and an impressive battery life of up to 23 hours, this radio is the perfect and reliable companion for demanding professional use as well as for outdoor activities.

Highlights of the Albrecht DMR-100
Innovative dual mode (DMR & PMR446): Take advantage of maximum flexibility: Take advantage of the benefits of noise-free digital radio and remain compatible with analogue PMR446 devices at the same time.

Excellent digital voice quality & encryption: Experience crystal-clear communication without interferences. The optional software also enables digital voice encryption for secure and private calls.

Extremely long battery life (up to 23 hours): The powerful 1500 mAh battery provides exceptionally long operating time and can be charged comfortably and modern via USB-C.

High range and 32 channels: With a range of up to 10 km and a total of 32 channels (16 digital, 16 analogue), the device offers excellent coverage and interference-free connections.

Robust features with SOS alarm: The robust design is supplemented by an integrated SOS alarm function, which provides additional security in emergency situations.

Whether at work or during leisure - the Albrecht DMR-100 can be relied on. Get the flexibility of dual mode and the brilliant quality of digital radio. Also available in a practical set of 2! Order now and experience communication on a new level!

This text is machine translated.

Features

  • Dual mode: Digital (DMR Tier 1) and analogue (PMR446) radio set
  • 500mW transmission power/ up to 10 km range
  • 32 channels: 16 digital DMR446 + 16 analogue PMR446
  • English speech output of the functions
  • Power-saving mode
  • SOS Alarm
  • Scan function

Scope of delivery

  • DMR-100 Radio set
  • Charger with USB-C power supply
  • Battery 1500 mAh
  • Wrist strap
  • User manual.

Hints

Programming software (Article No. 29821)

What kind of PMR Radio Devices are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)